Grayhill 30M4070-1
Push Button Boot Joystick Boot For Use With 30 Series Push Button Switches
Mfr. Part #: 30M4070-1 / RS Stock #: 70232139
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$3.08
250
$2.97
625
$2.77
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Full Pushbutton Boot
Color
Black
For Use With
Panel Mount Pushbuttons
Standards
IP67
Overview
30 Series Butt Contact Pushbutton Switches
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.
The 30 series is a reliable, economical range of pushbuttons with a variety of options to choose from. They are SPST and feature a contact rating of between 1 and 5 amps. Users can select from both normally open or normally closed versions and various actuator styles. These include standard, with sealed bushing and button, with over travel, with positive feel and push-pull. All options are panel mount.