Skip to content

Grayhill 30-201

Switch, Pushbutton, SPST, 150 mA at 24 VDC, threaded bushing, panel mount, Red

Mfr. Part #: 30-201 / RS Stock #: 70231916

Grayhill

Grayhill 30-201

Mfr. Part #: 30-201
RS Stock #: 70231916

Description

Switch, Pushbutton, SPST, 150 mA at 24 VDC, threaded bushing, panel mount, Red

In Stock:

55

Price

Qty.

Standard Price

1

$20.85

5

$19.18

10

$17.73

20

$16.06

50

$14.80

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 55
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Red
Actuator Type
Round
Casing Material
Thermoset Plastic
Contact Form
1 NO
Current Rating
0.15 A
Dimensions, Cutout, Inches
13.46 Dia. mm
IP Rating
IP67
Mounting Hole Size
0.53 in
Mounting Type
Panel Mount
Operation
Off-(Mom)
Special Features
Aluminum Housing
Terminal Material
Brass
Termination
Solder Lug
Type
Push Button
Voltage Rating
24 V

Overview

Butt contact pushbutton switches. Panel mount.