General Semiconductor / Vishay P6KE12A-E3/54
600W,12V 5%,UNIDIR,AXIAL TVS
Mfr. Part #: P6KE12A-E3/54 / RS Stock #: 70217577
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.18119
40000
$0.17213
200000
$0.16307
400000
$0.15401
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
11.4 V
Clamping Voltage
16.7 V
Configuration
Single
Current, Ratings
35.9 A
Diameter
3.6 mm
Dimensions
0.30 in L
For Use With
Data/Comm ; Industrial Equipment
Leakage Current
5 μA
Maximum Junction Temperature
175 °C
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Pins
2
Operating Temperature
-55 to 175 °C
Package Type
DO-204AC
Peak Current
35.9 A
Power Dissipation
600 W
Primary Type
Diodes
Product Header
Surface Mount Bi-Directional Transient Voltage Surge Suppressor
Reverse Standoff Voltage
10.2 V
Stand Off Voltage
12 V
Suppressor Type
Voltage
Surge Current
100 A
Temperature Operating Range
-55 to +175 °C
Termination
Lead Wires
Test Current
1 mA
Type
TVS
Working Voltage
3.5 V
Overview
Features: Glass Passivated Chip Junction Available in Uni-Directional and Bi-Directional 600 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01% Excellent Clamping Capability Very Fast Response Time Low Incremental Surge Resistance Solder Dip 260°C, 40 s Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.