Skip to content

General Semiconductor / Vishay GBPC3510-E4/51

DIODE RECTIFIER BRIDGE SINGLE 1KV 35A 4-PIN CASE GBPC BULK

Mfr. Part #: GBPC3510-E4/51 / RS Stock #: 70217674

General Semiconductor / Vishay

General Semiconductor / Vishay GBPC3510-E4/51

Mfr. Part #: GBPC3510-E4/51
RS Stock #: 70217674

Description

DIODE RECTIFIER BRIDGE SINGLE 1KV 35A 4-PIN CASE GBPC BULK

In Stock:

184

Price

Qty.

Standard Price

1

$5.57

5

$5.12

10

$4.90

20

$4.46

100

$4.18

250

$3.62

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
35 A
Bridge Type
Single Phase
Current Squared Time Rating
660 A sq. s
Dimensions
0.3\” (7.62mm) X 0.00 in W X 1.13 in L
Diode Type
Bridge Rectifier
Forward Voltage
1.1 V
Junction Capacitance
300 pF
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
400 A
Number of Pins
4
Package Type
GBPC
Peak Current
5 μA A
Repetitive Peak Voltage
1 kV
RMS Voltage
700 V kV
Temperature Operating Range
-55 to +150 °C