Skip to content

General Semiconductor / Vishay BU1006-E3/45

Diode, Bridge Rectifier, Standard, Vr 600V, If 10A, Pkg BU, Config Single Phase

Mfr. Part #: BU1006-E3/45 / RS Stock #: 70217414

General Semiconductor / Vishay

General Semiconductor / Vishay BU1006-E3/45

Mfr. Part #: BU1006-E3/45
RS Stock #: 70217414

Description

Diode, Bridge Rectifier, Standard, Vr 600V, If 10A, Pkg BU, Config Single Phase

In Stock:

404

Price

Qty.

Standard Price

1

$0.58

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
10 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
60 A sq. s
Dimensions
0.74\” (18.8mm) X 0.00 in W X 0.88 in L
Diode Type
Bridge Rectifier
Forward Current
10 A
Forward Voltage
1.05 V
Junction Capacitance
43 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
120 A
Number of Pins
4
Operating Temperature
-55 to 150 °C
Package Type
BU
Peak Current
5 μA A
Primary Type
Bridge Rectifier
Product Header
Enhanced Power Bridge Rectifier
Repetitive Peak Voltage
600 V
Resistance, Thermal, Junction to Case
3 °C/W
Reverse Current
64 μA
Surge Current
120 A
Temperature Operating Range
-55 to +150 °C

Overview

Features:
  • UL Recognition File Number E309391 (QQQX2) UL 1557
  • Thin Single In-Line Package
  • Available for BU-5S Lead Forming Option (Part Number with "5S" Suffix, e.g. BU10065S)
  • Superior Thermal Conductivity
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: General-purpose use in ac-to-dc bridge full wave rectification for switching power supply, home appliances and white-goods applications.