GC Electronics 45-2035
DATA SWITCH BOX, RS-232, DB-9, A/B/C/D
Mfr. Part #: 45-2035 / RS Stock #: 70159737
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Data Switch
Conductor Size
26 AWG
For Use With
Data Switch Box
Gender
(5) Female
Mounting Type
DIN Rail
Number of Ports
4
Primary Type
Switch
Series
45 Series
Special Features
DB9 A/B/C/D
Switch Type
Break Before Make
Type
Data Switch Box
Overview
DB25 A/B/C/D/E Switch Type, 3 Ports, Metal Casing, Complies with IEEE 1284 Standard, Data Switches
- A/B/C/D Data Switch: Data switches permit computer users to share printers, modems, etc., providing economy by decreasing the amount of equipment needed. All GC data switches are data-transparent and all lines are switched "straight-through". This permits using an A/B switch to a printer with two computers, or using two printers with one computer, and so forth.Built using sturdy steel cases, for durability and shielding, and sealed to protect the precious metal contacts. One I/O DB-25 female to four DB-25 females.
All pins are wired through switch.
- A/B/C/D Data Switch: Data switches permit computer users to share printers, modems, etc., providing economy by decreasing the amount of equipment needed. All GC data switches are data-transparent and all lines are switched "straight-through". This permits using an A/B switch to a printer with two computers, or using two printers with one computer, and so forth.Built using sturdy steel cases, for durability and shielding, and sealed to protect the precious metal contacts. One I/O DB-25 female to four DB-25 females.
All pins are wired through switch.