Skip to content

GC Electronics 22-209

Print Kote Solvent, Bottle, Wt 2fl.oz., Toluene, Remove Protective Coatings

Mfr. Part #: 22-209 / RS Stock #: 70159778

GC Electronics

GC Electronics 22-209

Mfr. Part #: 22-209
RS Stock #: 70159778

Description

Print Kote Solvent, Bottle, Wt 2fl.oz., Toluene, Remove Protective Coatings

In Stock:

65

Price

Qty.

Standard Price

1

$8.98

10

$8.53

25

$8.35

50

$8.17

100

$8.00

250

$7.82

500

$7.64

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Toluene
Dispensing Method
Bottle
Flash Point
4 °C (Abel)
Odor
Aromatic Odor
Physical State
Mobile Liquid Aromatic Hydrocarbon
Primary Type
Solvent
Product Header
Print Kote Solvent
Quantity
2 oz (59ml)
Size
2 oz
Solubility
0.515 Kg/m3 (Water)
Type
Solvent
Viscosity
0.63 mm²⁄s @ 25 °C⁄77 °F (Kinematic)
Volume
2 oz
Weight
2 oz

Overview

Print Kote Solvent, Toluene Chemical Component, Mobile Liquid Aromatic Hydrocarbon Physical State

Remove silicone and other types of protective coatings for PC boards. Aides in desoldering and resoldering.
Vapors may cause drowsiness and dizziness. Irritating to eyes. It may cause lung damage if swallowed.