Fluke TP82
Conn, Test, Clips, InsulationPiercing
Mfr. Part #: TP82 / RS Stock #: 70145674
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3
$94.99
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2149080
Insulation Type
Insulated
UPC Code
095969261265
Wire Size
14-18 AWG
Overview
Fluke TP82 Insulation Piercing Clip Set
Features:
Banana jack accepts all DMM and banana jack leads
? Non-rotating banana jack prevents leads from tangling, allowing you to tighten/loosen clamp while still connected to the test lead
? For use with test leads with 2 mm probes
? Tested to 60 V DC
Stainless steel probe pierces insulation on 14, 16 and 18 gauge wire. You control needle depth to minimize insulation damage. Essential for use under hood or under dash. Use it on fuel injectors or sensors while providing complete insulation to grounding due to design.
Features:
? Non-rotating banana jack prevents leads from tangling, allowing you to tighten/loosen clamp while still connected to the test lead
? For use with test leads with 2 mm probes
? Tested to 60 V DC
Stainless steel probe pierces insulation on 14, 16 and 18 gauge wire. You control needle depth to minimize insulation damage. Essential for use under hood or under dash. Use it on fuel injectors or sensors while providing complete insulation to grounding due to design.