Skip to content

Fluke TL175

Test Lead With Twist Guard, 4mm Shrouded Inputs, CAT3 1000 V, TwistGuard Series

Mfr. Part #: TL175 / RS Stock #: 70145996

Fluke

Fluke TL175

Mfr. Part #: TL175
RS Stock #: 70145996

Description

Test Lead With Twist Guard, 4mm Shrouded Inputs, CAT3 1000 V, TwistGuard Series

In Stock:

93

Price

Qty.

Standard Price

1

$43.69

5

$42.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3521976
Dimensions
4.68 in L
Includes
2 Test Leads
Type
Test Leads
UPC Code
095969521543

Overview

Fluke TL175 TwistGuardTM Test Leads
Quality test leads with adjustable length test tips for use in different measurement environments and increased safety. Buy Online Now.

Features:
  • Patented TwistGuard™ extendable tip shroud meets the highest electrical safety requirements to reduce tip exposure while providing the versatility needed for most measurements
  • New WearGuard™ lead wire wear indication. Each test lead is covered by two layers of silicone insulation; inner contrasting color is exposed when the leads are nicked, scuffed, or otherwise damaged and in need of replacement
  • Double insulated silicone leads. TL175 test leads withstand high temperatures and remain flexible in cold temperatures
  • Extra-heavy duty strain relief on both probe-end and plug-end, tested beyond 30,000 bends without failure
  • Universal input plugs are compatible with all instruments that accept standard 4 mm shrouded banana plugs
  • Ratings: CAT II 1000 V, CAT III 1000 V, CAT IV 600 V, 10 A max., Pollution Degree 2
  • TL175E also available. Includes removable 4 mm lantern tips that thread onto the lead tip
  • Probes always show correct category rating for tip being used
  • Environmental ratings: -20°C to 55°C (-4°F to 131°F), altitude: 2000 m (6,562 ft)
  • Conforms to EN61010-031
  • One-year warranty

    The Fluke TL175 TwistGuard™ Test Leads offer adjustable length test tips for use in different measurement environments. The TwistGuard™ adjustable tips enhance safety and versatility length. The WearGuard™ indicator shows damage to leads and provides heavy duty strain relief to withstand over 30,000 bends.