Skip to content

Fluke FLUKE-190-202/AM/S

ScopeMeter 200 MHz 2-Channels plus DMM/Ext input with SCC-290 Kit

Mfr. Part #: FLUKE-190-202/AM/S / RS Stock #: 70146012

Fluke

Fluke FLUKE-190-202/AM/S

Mfr. Part #: FLUKE-190-202/AM/S
RS Stock #: 70146012

Description

ScopeMeter 200 MHz 2-Channels plus DMM/Ext input with SCC-290 Kit

Out of Stock

Price

Qty.

Standard Price

1

$5,074.99

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4025579
Bandwidth
200 MHz
Configuration
Handheld
Display
Digital
Display Type
LCD Color
Memory
30 kpts
Number of Channels
2
Sample Rate
2.5 GS/s
Type
DSO - Digital Storage
UPC Code
095969601658

Overview

Fluke 190 Series II Scopemeter® Test Tools Go Where Scopes Could Never Go Before.
As the first two and four-channel portable scopes safety rated CAT III 1000 V / CAT IV 600 V, the Fluke ScopeMeter® 190 Series II combines an unprecedented level of performance, ruggedness, and portability. You can choose from 60 MHz, 100 MHz or 200 MHz bandwidth models, both with real-time sampling rates up to 2.5 GS/s and 400 ps resolution to capture noise and other disturbances. Both models feature deep memory — up to 10,000 samples per channel — so you can examine very small parts of the waveform in detail. And both are IP-51 rated to withstand dust, drips, humidity, and wide temperature variations. Fluke ScopeMeter test tools are hand-held battery operated, designed to meet the demands of field service professionals.

The 190 Series II is the one test tool you will reach for to tackle just about any troubleshooting task. They include a multimeter, TrendPlot™ and ScopeRecord™ roll paperless recorder modes and hands free operation with Connect-and-View™ triggering, and much more:

  • Two or four electrically isolated inputs
  • CAT III 1000V / CAT IV 600V safety rated
  • Choose from 60 MHz, 100MHz or 200MHz bandwidth models
  • Fast sampling rate, up to 2.5GS/s with up to 400 ps resolution
  • Deep memory: 10,000 samples per channel waveform capture so you can zoom in on the details
  • Dedicated 5000 Count digital multimeter in 2 Channel models
  • Quad meter measurements via scope BNC inputs in 4 channel models
  • Connect-and-View continuous auto-trigger, single shot, pulse width, and video triggering
  • ScopeRecord roll mode, capture waveform sample data for up to 48 hours
  • TrendPlot, trend measurement readings for up to 22 days
  • Advanced automatic measurements, power (Vpwm, VA, W, PF) and time (mAs, V/s, w/s)
  • IP-51 rated for dust and drip proof to withstand harsh environments
  • Isolated USB ports for memory devices and PC connectivity
  • Li-Ion battery for extended operating timespan
    ?190-X04, 4 Channel models up to 7 hour (BP291 included standard)
    ?190-XX2, 2 Channel models up to 4 hours (BP290 included standard) or up to 8 hour with optional BP291
    ?Charge spare battery using optional external battery charger EBC290
  • Easy-access battery door to make it easy to swap batteries
  • A handy slot to tether and lock down the oscilloscope while unattended using a standard Kensington® lock