Skip to content

Fluke FLUKE-1587 FC

FLUKE 1587 FC Insulation Tester 2GOhmsCAT III 1000 V CAT IV 600 V, 1587 Series

Mfr. Part #: FLUKE-1587 FC / RS Stock #: 70728007

Fluke

Fluke FLUKE-1587 FC

Mfr. Part #: FLUKE-1587 FC
RS Stock #: 70728007

Description

FLUKE 1587 FC Insulation Tester 2GOhmsCAT III 1000 V CAT IV 600 V, 1587 Series

In Stock:

10

Price

Qty.

Standard Price

1

$1,039.00

Additional Inventory

On order:

8

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
4691215
Configuration
Handheld
Display
Large, 6000-count Back-lit
Includes
  • Remote Probe
  • Test Leads
  • Alligator Clips
  • K Type Thermocouple (1587 FC Only)
  • Hard Case
  • User Documentation
  • Type
    Insulation
    UPC Code
    095969796620

    Overview

    Fluke 1587 FC Series — Insulation Multimeter | Gain Four Times the Diagnostic Power Plus CAT IV Safety Rating: The Fluke 1587 FC and 1577 Insulation Multimeters combine a digital insulation tester with a full-featured, true-rms digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Fluke Connect + Fluke's 1587 FC Insulation Multimeter helps you identify tough problems, fix, and wirelessly communicate your work quickly and easily - all at a safe distance. Features:
  • Safety first. Keep yourself out of harm's way by monitoring your test measurements remotely.
  • Prove your job is done right by quickly seeing and sharing measurement results wirelessly with your smartphone.
  • Quickly find problems by saving and comparing measurements over time on a wireless device
  • PI/DAR timed ratio tests with TrendIt graphs to identify moisture and contaminated insulation problems faster
  • Memory storage through Fluke Connect that saves measurements to your phone or the cloud and eliminates the need to write down results
  • Reduces errors and saves data for historical tracking over time
  • Temperature compensation to establish accurate baselines and relevant historical comparisons
  • Historical tracking and trending of assets to identify insulation degradation over time and allow real-time decisions to be made in the field with Fluke Connect® Assets (sold separately)
  • Provides memory storage through Fluke Connect Measurements to eliminate the need to write down results
  • Includes live circuit detection to prevent insulation test if voltage >30 V is detected
  • Provides automated temperature compensation to establish accurate baselines
  • Supports historical tracking and asset trending of assets to identify degradation over time with Fluke Connect® Assets (sold separately)
  • Incorporates VFD low-pass filter for accurate variable frequency motor drive measurements
  • Includes auto-discharge of capacitive voltage for added user protection
  • Measures ac/dc voltage, dc millivolts, ac/dc milliamps, resistance, and continuity
  • Includes capacitance, diode test, temperature, min/max, frequency measurements and insulation test smoothing reading
  • Automatically powers off to save battery power
  • Comes with remote probe, test leads, alligator clips, K-type thermocouple, hard case, and three-year warranty