Skip to content

Fluke 80I-110S

Probe, 0 to 100 ADC, 0 to 100 kHz at -3 dB, 4 us (Max.), 480 uV peak-peak (Typ.)

Mfr. Part #: 80I-110S / RS Stock #: 70145613

Fluke

Fluke 80I-110S

Mfr. Part #: 80I-110S
RS Stock #: 70145613

Description

Probe, 0 to 100 ADC, 0 to 100 kHz at -3 dB, 4 us (Max.), 480 uV peak-peak (Typ.)

In Stock:

1

Price

Qty.

Standard Price

1

$1,061.99

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
114519
Bandwidth
0 to 100 kHz dB ; -3 dB dB
Conductor Size
0.46 in
Current Rating
0 to 100 A
Fall Time
4 us (Max.) ms
Jaw Opening
0.49 in
Noise Rating
480 uVp-p
Operating Temperature
0 to 50 °C
Standards
UL Listed, CSA Certified, IEC Approved
Temperature Coefficient
2000 ppm/°C (Max.) °F
Type
Current Clamp
UPC Code
095969040549
Voltage Rating
600 V

Overview

Phase rotation auto-calculated and shown on the Fluke Connect software