Skip to content

Fluke Networks MT-8202-05

Intellitone Toner And Probe Carrying Case

Mfr. Part #: MT-8202-05 / RS Stock #: 70137224

Fluke Networks

Fluke Networks MT-8202-05

Mfr. Part #: MT-8202-05
RS Stock #: 70137224

Description

Intellitone Toner And Probe Carrying Case

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$46.65

5

$44.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

IntelliTone™ Pro 200 LAN Toner and Probe Series

Features:
  • IntelliTone provides robust toning into active network equipment while eliminating cable misidentification due to bleed
  • Banana jacks allow you to use only the leads you need and facilitates easy replacement
  • One tool supports all VDV cable types (RJ45, RJ11, coax, and bare wire)
  • Test cable continuity, eliminating need for separate diagnostic tool
  • Precisely isolate wire pairs with built-in SmartTone analog toning
  • Tone active networks safely and effectively with IntelliTone digital mode
  • Identify resistance and if digital tone or analog tone function is operational
  • Identify and diagnose Ethernet link connectivity with NIC/hub indication
  • Cable termination indicator identifies if cable is connected or not
  • Knob provides simple, task oriented operation

    Isolate the right cable or pair - fast
    Cabling installations have become increasingly complex, which has made cabling increasingly difficult to locate with traditional technologies.

    When cables are run together for even short lengths, a signal from one can bleed over to another. One cable might carry the original signal; other cables might carry the signal as a result of bleed. Isolating cables with traditional tools requires guesswork, training, time for repeated testing - and even the best efforts often result in mistakes.

    IntelliTone Pro provides two cutting-edge technologies to isolate cables or wire pairs. Digital mode can be used to isolate twisted-pair cables on a switch or within a bundle. SmartTone™ analog mode can be used to isolate wire pairs at an unterminated outlet.

    Overcome noise - and save hours of time
    Fluorescent lights, machinery, computer monitors and electrical wiring all produce noise that slows down cable location. Together, the IntelliTone Pro Toner’s synchronized digital signal and the IntelliTone Pro Probe’s microprocessor controlled signal identification technology reject noise and false signals to clearly identify cable location. This can save you hours every week on cable location projects.

    Tone on live networks safely and effectively
    Modern network devices use common mode termination for cables connected to their ports. This reduces noise and crosstalk in the cable; but, it can also absorb a traditional toner signal. Unlike traditional signals, the IntelliTone digital signal stays strong despite common mode termination. And the IntelliTone Pro 200 LAN Toner automates toning individual cable conductors, making it quick, efficient and safe to locate cables on active networks.

    Verify conductor continuity with cablemap
    Eliminate callbacks during cabling moves, adds and changes with the powerful diagnostic capabilities of IntelliTone™ Pro 200 LAN. The IntelliTone Pro 200 Probe features a Cablemap capability that identifies common cable miswires in twisted pair cabling. IntelliTone technology automates the testing of each conductor for end-to-end continuity; LED lights and tones clearly indicate miswires.

    Identify and troubleshoot cable services
    Service - Is the RJ45 jack a datacom jack, or a dead jack? IntelliTone Pro 200 LAN Toner LEDs clearly identify common datacom services found on today’s networks including 10/100/Gigabit Ethernet links.

    Continuity - Once you’ve located a cable, the next step is to verify cable conductor continuity. IntelliTone Pro 200 LAN Toners make it easy - eliminating the need for a separate diagnostic tool.