Finder 99.02.0.024.98
LED&varistor module 99.02.0024.98 6-24V
Mfr. Part #: 99.02.0.024.98 / RS Stock #: 70747880
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.85
10
$4.70
25
$4.60
50
$4.51
100
$4.41
250
$4.26
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
6239670
Control Voltage
24 V
Mounting Type
Socketable
Primary Type
Relay Modules
Overview
Depending on module selected, they can provide: suppression of coil back emf on switch-off, LED indication to show when the coil in energized, protection against reverse polarity applied across the coil terminals, by-pass of troublesome leakage currents in the coil circuit.