Skip to content

Finder 83.02.0.240.0000

Time Delay Relay, DPDT, 8 Function, Asymmetrical Flasher, 0.05s - 10d, 83 Series

Mfr. Part #: 83.02.0.240.0000 / RS Stock #: 70748004

Finder

Finder 83.02.0.240.0000

Mfr. Part #: 83.02.0.240.0000
RS Stock #: 70748004

Description

Time Delay Relay, DPDT, 8 Function, Asymmetrical Flasher, 0.05s - 10d, 83 Series

In Stock:

132

Price

Qty.

Standard Price

1

$103.51

10

$98.33

25

$93.16

50

$87.98

100

$82.81

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7596643
Contact Form
DPDT
Function
Multi-Function
Mounting Type
DIN Rail Mount
Primary Type
Time Delay Relays
Termination
Screw
Timing Range
0.05s - 10d, Hour(s)

Overview

Finder 83 Series — Modular Timers | 22.5mm, 16 A:

“PWM clever" technology for automatic recognition of and regulation of the supply voltage, resulting in a wide nominal voltage range of 12 to 240 V AC or (non-polarised) DC.

Features:
  • Multi-functions or Mono-functions timer
  • 22.5 mm wide
  • Six time scale from 0.1s to 10 days
  • 1 pole, Multi-voltage
  • Special version: 2 timed contacts or 1 timed + 1 instantaneous contact
  • Rated current up to 16 A
  • Versions available with: 2 timed contacts, or 1 timed contact + 1 instantaneous contact: adjustable timing by means of an external potentiometer
  • Eight time scales from 0.05s to 10 days
  • High input/output isolation