Skip to content

Festo VMPA1-M1H-KS-PI

Valve, air 2x3/2 cl monostable, 230L/min, -.9 to 10 bar, mech spr

Mfr. Part #: VMPA1-M1H-KS-PI / RS Stock #: 71127775

Festo

Festo VMPA1-M1H-KS-PI

Mfr. Part #: VMPA1-M1H-KS-PI
RS Stock #: 71127775

Description

Valve, air 2x3/2 cl monostable, 230L/min, -.9 to 10 bar, mech spr

In Stock:

3

Price

Qty.

Standard Price

1

$187.49

Additional Inventory

On order:

40

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Electrical
Alternate Mfr Part Number
556838
Ambient Temperature
-5 to 50 °C
Design
Piston Slide
Flow Rate
230 l/min
Flow Type
Reversible
Fluid Type
Compressed Air
Housing Material
Aluminium
Humidity
90 %RH
Mounting Type
Through Hole
Operating Pressure
-0.9 to 8 bar
Operating Temperature
-5 to 50 °C
Port Size
10 mm
Product Type
Air Operated Valve
Protection Class
IP65
Reset Type
Mechanical Spring
Seal Material
NBR
Seal Type
Soft
Shock Resistance
Shock test with severity level 2 in accordance with FN 942017-5 and EN 60068-2-27
Standards
c UL us - Recognized (OL)
Storage Temperature
-20 to 40 C
Valve Type
2x3/2 Closed, Monostable
Vibration Resistance
Transport application test at severity level 2 in accordance with FN 942017-4 and EN 60068-2-6

Overview

For valve terminal MPA-S.