Fabco-Air 12-CC-24VDC
Solenoid Valve, Directional Control, 1/2 NPT, 4 Way, 24 VDC, 12 Series
Mfr. Part #: 12-CC-24VDC / RS Stock #: 72152296
Price
Qty.
Standard Price
1
$422.16
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Port Size
0.5 in
Thread Type
NPT
Voltage Rating
24 V