Skip to content

Essentra Components KL-450

Cable Tie, Twist Lock, Holed Tab End, Nylon, 0.5" Hold Diameter

Mfr. Part #: KL-450 / RS Stock #: 70905856

Essentra Components

Essentra Components KL-450

Mfr. Part #: KL-450
RS Stock #: 70905856

Description

Cable Tie, Twist Lock, Holed Tab End, Nylon, 0.5" Hold Diameter

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

47218

Price

Qty.

Standard Price

1

$0.204

50

$0.18972

100

$0.1836

250

$0.17748

500

$0.17136

1000

$0.16524

2000

$0.15912

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
70208805
Bundle Diameter
0.4 to 0.5 in
Color
White
Inner Diameter
0.4-0.5 in
Material
Nylon 6/6
Primary Type
Clip
Type
Twist-Lok

Overview

With a quick twist loose wires and cable may be secured together with Kurly Loks. Each piece comes with a hole at each end for mounting or tagging.