Skip to content

Essentra Components HSM4-8-32-2

Male To Female Standoff - Hexagonal, Insulator, Nylon/Brass,1.260 in;32.0 mm Spa

Mfr. Part #: HSM4-8-32-2 / RS Stock #: 71184591

Essentra Components

Essentra Components HSM4-8-32-2

Mfr. Part #: HSM4-8-32-2
RS Stock #: 71184591

Description

Male To Female Standoff - Hexagonal, Insulator, Nylon/Brass,1.260 in;32.0 mm Spa

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$6.48

200

$6.16

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This product is not intended for use in the aerospace industry, see Terms & Conditions
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Flammability Rating
UL94 V-2
Material
Nylon
Special Features
Brass Inserts
Temperature Operating Range
-40 - 185 °F (-40 - 85 °C) °C

Overview

Nylon Hexagonal M4 Male To Female Insulator Standoff

Features:
  • Distance Across Flats: 8.0 mm (0.315 in)
  • Internal Thread Length: 6.0 mm (0.236 in)
  • Maximum Operating Temperature: 185 °F (85 °C)
  • Minimum Operating Temperature: -40 °F (-40 °C)
  • Operating Temperature Range: -40 - 185 °F (-40 - 85 °C)
  • Spacer Length: 32.0 mm (1.26 in)
  • Thread Length: 6.0 mm (0.236 in)
  • Color: Natural
  • Full Material: Nylon 6/6
  • Material: Nylon
  • Spacer Shape: Hexagonal
  • Special Features: Brass Inserts
  • Special Features (All): Brass Inserts