Essentra Components FM-7
Fan Mount - Elastomer,.984 in Min Fan Thk,40 Shore A
Mfr. Part #: FM-7 / RS Stock #: 71184520
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.34
50
$0.323
100
$0.3162
250
$0.3094
500
$0.3026
1000
$0.2958
2000
$0.289
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Material
Rubber
Maximum Operating Temperature
302 °F ; 150 °C
Minimum Operating Temperature
-40 °F ; -40 °C
Overall Length
73.0 mm (2.874 in) in
Style
3
Temperature Operating Range
-40 - 302 °F (-40 - 150 °C) °C
Type
One End - Flexible
Overview
Elastomer Fan Mount, Black, Style 3, 40 Shore A Silicone Rubber
Features:
Fan Thickness Range: 25.0 - 28.0 mm (1.102 in)
Head Diameter: 8.0 mm (0.315 in)
Hole Diameter: 3.5 mm (0.138 in)
Maximum Fan Thickness: 28.0 mm (1.102 in)
Maximum Operating Temperature: 302 °F (150 °C)
Minimum Fan Thickness: 25.0 mm (0.984 in)
Minimum Operating Temperature: -40 °F (-40 °C)
Operating Temperature Range: -40 - 302 °F (-40 - 150 °C)
Overall Length: 73.0 mm (2.874 in)
Color: Black
Full Material: Silicone Rubber
Hardness: 40 Shore A
Material: Rubber
Style: 3
Type: One End - Flexible
Features: