Essentra Components AKKL-2140-A-RT
Kwik Klip; Adjustable; Adhesive Backed; 0.8 in.; 0.215 to 0.258 in.; Natural
Manufacturer #:
AKKL-2140-A-RT
Allied Stock #:
70208994
RoHS Compliant Part
Resources
Pricing (USD) & Availability
Standard Pricing
Call for pricing
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | KWIK KLIP Series | |
Color | Natural | |
Mounting Type | Adhesive | |
Product Type | Adhesive Backed | |
Thickness | 0.8 in. | |
Type | Adhesive Back | |
Diameter, Bundle | 0.215 to 0.258 In. | |
Primary Type | Clip |
Overview
Adhesive Backed Clamp, Thickness 0.8 in., Adjustable Kwik Klip