Essentra Components 22HDCC1720
Heavy Duty Half U Clip, .172 Hold Dia, .203 Hole
Mfr. Part #: 22HDCC1720 / RS Stock #: 72022065
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.4048
4000
$0.37646
6000
$0.36432
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Bundle Diameter
0.17 in
Color
Natural
Dimensions
0.00 in W
Flammability Rating
UL94-V2
Hole Diameter
0.204” (5.2mm) in
Material
Nylon
Mounting Type
Surface Mount
Primary Type
Clamp
Type
Clamp, U-Type