Skip to content

Essentra Components 14HTSP040

Hex Threaded Standoff, #6-32 Thread, .438 Spacer

Mfr. Part #: 14HTSP040 / RS Stock #: 72024454

Essentra Components

Essentra Components 14HTSP040

Mfr. Part #: 14HTSP040
RS Stock #: 72024454

Description

Hex Threaded Standoff, #6-32 Thread, .438 Spacer

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

990

Price

Qty.

Standard Price

1

$0.60

50

$0.558

100

$0.54

250

$0.522

500

$0.504

1000

$0.486

2000

$0.468

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Diameter
0.25” (6.4mm) in
Body Length
0.433 in
Color
Natural
Flammability Rating
UL94 V-2
Material
Nylon
Temperature Range
-40 to 185 F
Thread Size
#6-32 AWG
Type
Hex