Epson LabelWorks 203STBWPX
Heat Shrink Tube Cartridge, Black on White, Polyolefin, 1/8" x 8 Ft, STBW Series
Mfr. Part #: 203STBWPX / RS Stock #: 70676771
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black ; White
Dimensions
96.00 in L
Material
Polyolefin
Quantity
1 Cartridge
Tape Length
1/8 ”
Tape Type
Cartridge
Tape Width
1/8 ”
Overview
203STBWPX Black on White Shrink Tube 1/8? AWG 16-22 - 1/8? x 8' LabelWorks PX Heat Shrink Tube (Heat Shrink Tube) Polyolefin
Features:
All standard tapes are 30 feet long
All standard tapes have split back liner, except 1/6”-4mm
PX tapes are backwards compatible with older K-Sun® Printers
PX Tapes have a standard rewind feature to reduce tape waste (works with PX rewind printers)
New tapes including die cut labels and 5 colors of magnetic tapes
All supplies are RoHs and REACH compliant