Energizer NH12BP-4
Battery,Rechargeable,AAA,Nickel-Metal Hydride,1.2VDC,850mAh,EnergizerNH Series
Mfr. Part #: NH12BP-4 / RS Stock #: 70145451
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.64
5
$23.16
10
$22.55
25
$21.93
50
$21.31
100
$20.70
200
$20.20
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Battery Pack Type
NH12BP-4
Battery Type
Nickel-Metal Hydride
Capacity
0.85 Ah
Chemical System
Nickel-Metal Hydride
Classification
Rechargeable
Humidity
45 to 85 %RH
Impedance
35 mOhms
Jacket Material
Plastic Label
Maximum Operating Temperature
40 °C
Minimum Operating Temperature
0 °C
NEDA Number
1.2H1
Nominal Voltage
1.2 V
Operating Temperature
32 to 122 °F
Primary Type
Rechargeable
Size
AAA in
Style
AAA
Tab Type
Standard Batteries
Termination
Pressure Contact
Type
Standard Batteries
Voltage Rating
1.2 V
Weight
0.42 oz
Overview
Energizer® Recharge® Power Plus batteries deliver more power in every charge. And that extra power makes them ideal for the power-hungry devices in your life like digital cameras, handheld GPS, MP3 players and electronic games.
Last 4 Times Longer in Digital Cameras
Hold Charge for Up to One Year When Not in Use
Economical Solution for Battery Needs
Shipped Pre-Charged
Can Be Charged Hundreds of Times
Energy Star Certified