Skip to content

Energizer CAPR22E

Cap Light; Red/Low/High Modes; 2-15-30 Lumens; 2m Drop Resistant; Weatherproof

Mfr. Part #: CAPR22E / RS Stock #: 70369834

Energizer

Energizer CAPR22E

Mfr. Part #: CAPR22E
RS Stock #: 70369834

Description

Cap Light; Red/Low/High Modes; 2-15-30 Lumens; 2m Drop Resistant; Weatherproof

Out of Stock

Price

Qty.

Standard Price

1

$18.28

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Batteries
AAA
Battery Type
AAA
Color Emitted
Red ; White
Lumens
30 (High), 15 (Low), 2 (Red)
Number of Batteries
2
Primary Type
Flashlight
Type
Cap Light

Overview

Ideal for situations that call for hands-free lighting, the Energizer® Performance LED Cap Light attaches easily and securely to a cap brim. The 90° pivot range allows you to direct the light where it’s needed. And since the light mounts on top of the brim, it won’t obstruct your vision. Variable light sources allow you to choose the best illumination for the job – high or low white, or red to preserve your night vision.