Skip to content

Electroswitch Inc. C16-321012DC-AY

Solenoid, Tubular, Intermittent, 12 VDC, Pull, 74 O.F., 3/4-24 Thread

Mfr. Part #: C16-321012DC-AY / RS Stock #: 70152207

Electroswitch Inc.

Electroswitch Inc. C16-321012DC-AY

Mfr. Part #: C16-321012DC-AY
RS Stock #: 70152207

Description

Solenoid, Tubular, Intermittent, 12 VDC, Pull, 74 O.F., 3/4-24 Thread

Out of Stock

Price

Qty.

Standard Price

1

$19.00

10

$18.41

25

$17.85

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Pull
Coil Resistance
3.8 Ohms
Coil Wire Size
22 AWG
Configuration
Tubular
Diameter
1 in
Duty Cycle
Intermittent
Force
65 oz.
Mounting Thread Size
15/32-32 UNEF-2A
Mounting Type
15/32-32 UNEF-2A
Power Rating
38 W
Primary Type
Tubular
Series
C16 Series
Stroke
1 In. in
Supply Voltage
12 VDC V
Type
Linear
Voltage Rating
12 VDC
Weight
5.5 fl/oz