Electronic Hardware Corporation (EHC) MS91528-2N2B
Knob, instrument, control, military, round, dia 0.9in, hole size .25in
Mfr. Part #: MS91528-2N2B / RS Stock #: 70206863
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.63
5
$9.89
10
$9.57
25
$9.25
50
$8.93
100
$8.61
200
$8.29
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Material
Polycarbonate
Type
Polycarbonate
Overview
Control knob, round, with a peak. This control knob is used in a variety of military as well as commercial applications.
Features:
1. Made in high impact matte black plastic
2. Corrosion resistant metal insert for maximum strength
3. Two 4-40 UNC set screws
4. Meets or exceeds MIL-SPEC requirements
Features:
1. Made in high impact matte black plastic
2. Corrosion resistant metal insert for maximum strength
3. Two 4-40 UNC set screws
4. Meets or exceeds MIL-SPEC requirements