Electronic Hardware Corporation (EHC) EH710C1S
Knob, instrument, control, round w line, gloss, dia .5in, hole size .125in
Mfr. Part #: EH710C1S / RS Stock #: 70206971
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$9.34
10
$8.69
25
$8.40
50
$8.13
100
$7.85
250
$7.56
500
$7.29
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.5 mm ; 12.7 in
Finish
Gloss
Knob Diameter
0.5 in
Knob Type
Round
Material
Acrylonitrile butadiene styrene ; ABS
Shaft Size
0.1250 in
Overview
Control knob, round, with a spun aluminum inlay on the top with a white indicator line. This round control knob with an inlay is used in a variety of consumer electronics and commercial applications.
Features:
1. Made in high impact gloss black plastic.
2. Corrosion resistant metal insert for maximum strength.
3. Two 4-40 UNC set screws.
4. RoHS compliant and RoHS process tested.