Skip to content

EIKO FC8T9/CW

Lamp,T-9 Bulb,G10Q Base,22W,Cool White,Circline,Color Temperature 4100K

Mfr. Part #: FC8T9/CW / RS Stock #: 70786856

EIKO

EIKO FC8T9/CW

Mfr. Part #: FC8T9/CW
RS Stock #: 70786856

Description

Lamp,T-9 Bulb,G10Q Base,22W,Cool White,Circline,Color Temperature 4100K

In Stock:

55

Price

Qty.

Standard Price

1

$4.68

5

$4.54

10

$4.31

100

$3.98

1000

$3.51

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Type
G10q
Bulb Type
T9
Color
White
Color Temperature
4100 K
Life
12000 Operations
Lumens
825
Power
22 W
Type
Fluorescent