Skip to content

EI Sensor Technologies ED3530F103

NTC Thermistor, DO-35 Glass Encapsulated, 10 kOhm, 1%, 300C, ED35 Series

Mfr. Part #: ED3530F103 / RS Stock #: 71957378

EI Sensor Technologies

EI Sensor Technologies ED3530F103

Mfr. Part #: ED3530F103
RS Stock #: 71957378

Description

NTC Thermistor, DO-35 Glass Encapsulated, 10 kOhm, 1%, 300C, ED35 Series

In Stock:

4601

Price

Qty.

Standard Price

1

$0.84

5

$0.77

10

$0.71

100

$0.66

250

$0.59

1000

$0.52

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Package Type
DO-35
Primary Type
NTC Thermistors
Resistance
10 Kiloohms
Termination
Wire Leads
Tolerance
1% %
Type
NTC

Overview

El Sensor Technologies ED35 Series — Glass Encapsulated, DO-35 Axial Leaded Thermistors: EI Sensor’s DO-35 glass encapsulated thermistors offer customers a versatile temperature sensor that boasts a low cost with a high temperature capability. With an operating temperature range from -55°C to +300°C and excellent long-term stability, the sensors are ideally suited for severe environmental or thermal conditions. Industries such as Building Automation, Industrial Controls, Appliances and Food Processing and Handling utilize this sensor for many temperature measurement and control applications. Features:
  • High temperature capability to +300°C
  • Hermetically sealed glass package
  • Low cost
  • Excellent long-term stability
  • Non-standard resistance values and tolerances
  • Tape and reel packaging available