Skip to content

EI Sensor Technologies EBL30J103

Bare Lead Thermistor, Epoxy Coated, 10 kOhm, 5%, 150C, EBL Series

Mfr. Part #: EBL30J103 / RS Stock #: 71957372

EI Sensor Technologies

EI Sensor Technologies EBL30J103

Mfr. Part #: EBL30J103
RS Stock #: 71957372

Description

Bare Lead Thermistor, Epoxy Coated, 10 kOhm, 5%, 150C, EBL Series

In Stock:

752

Price

Qty.

Standard Price

1

$1.92

5

$1.77

10

$1.69

100

$1.54

250

$1.44

500

$1.25

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Package Type
Radial Bead
Primary Type
NTC Thermistors
Resistance
10 Kiloohms
Special Features
Epoxy Coated
Termination
Wire Leads
Tolerance
5% %
Type
NTC

Overview

El Sensor Technologies EBL Series — Epoxy Coated Bare Leads Thermistors:

EI Sensor’s EBL series products are available with a wide range of resistance values and tolerances ranging from ±1% to ±10% as well as point matched options. We have the ability to customize these sensors with special lead materials and lengths while still maintaining their low cost and long term reliability. An excellent choice for many temperature measurement and compensation applications.

Features:
  • Rated up to +150C
  • Epoxy encapsulated
  • Small size
  • Non-standard resistance values
  • Non-standard tolerances

    Visit our other Epoxy Coated styles:
  • EPT1: Precision Interchangeable with bare lead wires
  • EPT2: Precision Interchangeable with Kynar lead wires
  • EKL: Standard epoxy coated with Kynar lead wires
  • ETL: Standard epoxy coated with Teflon lead wires