Skip to content

Edwards Signaling 125STRHR120A

125 Strobe, High Output, Red, 120V AC, Gray Base

Mfr. Part #: 125STRHR120A / RS Stock #: 70016405

Edwards Signaling

Edwards Signaling 125STRHR120A

Mfr. Part #: 125STRHR120A
RS Stock #: 70016405

Description

125 Strobe, High Output, Red, 120V AC, Gray Base

Out of Stock

Price

Qty.

Standard Price

1

$359.17

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Maximum Opening Temperature
66 °C
Minimum Operating Temperature
-35 °C

Overview

The Edwards 125 Class Strobe beacons are UL and cUL listed signaling devices, available in two versions, normal light output and high light output. Both versions feature a corrosion resistant Type 4X enclosure and can be panel or conduit mounted. The base is manufactured from a 33% glass filled nylon, providing high resistance to heat and high chemical resistivity. The lens is made of shatter resistant polycarbonate. Both the normal light output and high light output beacons are available with either a black or gray base, and amber, blue, clear, green or red lens.