Skip to content

Ecliptek EMK43H2H-10.000M

MEMS RESONATOR, 2 X 2.5 PACKAGE, 3.3V, 10MHZ

Mfr. Part #: EMK43H2H-10.000M / RS Stock #: 70112618

Ecliptek

Ecliptek EMK43H2H-10.000M

Mfr. Part #: EMK43H2H-10.000M
RS Stock #: 70112618

Description

MEMS RESONATOR, 2 X 2.5 PACKAGE, 3.3V, 10MHZ

Out of Stock

Price

Qty.

Standard Price

25

$2.28

250

$2.17

1250

$2.05

2500

$1.94

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency Aging
±1 ppm/yr
Frequency Stability
±50 ppm
Load Capacitance
15 pF
Maximum Operating Temperature
85 °C
Maximum Symmetry
50 %
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
4
Operating Voltage Range
3.3 V
Output Frequency
10 MHz
Output Level
CMOS
Package Type
SMD
Temperature Operating Range
-40 to +85 °C