Skip to content

Eaton Vehicle Controls 8005K35N323V31

Rocker Switch,SPST,(ON)-OFF-NONE,14VDC Green LED,TwoFace Actuator,15A,125VAC,QC

Mfr. Part #: 8005K35N323V31 / RS Stock #: 70155690

Eaton Vehicle Controls

Eaton Vehicle Controls 8005K35N323V31

Mfr. Part #: 8005K35N323V31
RS Stock #: 70155690

Description

Rocker Switch,SPST,(ON)-OFF-NONE,14VDC Green LED,TwoFace Actuator,15A,125VAC,QC

In Stock:

3

Price

Qty.

Standard Price

1

$17.24

5

$15.86

10

$14.65

20

$13.27

50

$12.24

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular Rocker
Body Material
Thermoset Molding Material
Button Color
Black
Contact Form
1 NO
Contact Material
Silver Plated Copper with Fine or Coin Silver Contact Face Button
Current Rating
15 A
Dielectric Strength
1000 V
Electrical Life
25000 Operations (Min.) @ full load Cycles
Illumination
Illuminated
Illumination Color
Green
Mechanical Life
25000 Operations (Min.) (Momentary), 100000 Operations (Min.) (Maintained) Cycles
Mounting Hole Size
0.867 x 1.734 in
Mounting Type
Snap-in
Number of Poles
1
Number of Positions
2
Operation
(ON)-NONE-OFF
Special Features
Illuminated
Standards
CUR Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
250 V

Overview

SPST Contact Form, Black, Rocker Switches

Recommended up to 15 A @ 28 VDC. Panel mount, cutout dimensions 0.867" ?- 1.734". - Terminals: 0.250" spade.
These durable switches, field-tested in the most demanding truck and marine applications, are available with a variety of standard actuator options. Options include concave, two-face, illuminated, non-illuminated, and the recessed feature which allows pla