Skip to content

Eaton Vehicle Controls 8004K32N6V1

Rocker Switch,SPDT,(ON)-OFF-(ON)Black Paddle Actuator,15A,125VAC/28VDC,.250" QC

Mfr. Part #: 8004K32N6V1 / RS Stock #: 70155686

Eaton Vehicle Controls

Eaton Vehicle Controls 8004K32N6V1

Mfr. Part #: 8004K32N6V1
RS Stock #: 70155686

Description

Rocker Switch,SPDT,(ON)-OFF-(ON)Black Paddle Actuator,15A,125VAC/28VDC,.250" QC

In Stock:

12

Price

Qty.

Standard Price

1

$12.26

5

$11.28

10

$10.42

20

$9.44

50

$8.70

Additional Inventory

On order:

70

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Paddle Rocker
Button Color
Black
Contact Form
1 CO
Contact Material
Copper
Current Rating
15 A
Dielectric Strength
1000 V
Electrical Life
25000 Operations (Min.) Cycles
Maximum Operating Temperature
85 °C
Mechanical Life
25000 Operations (Min.) Cycles
Minimum Operating Temperature
-40 °C
Mounting Hole Size
0.867 x 1.734 in
Mounting Type
Snap-in
Number of Poles
1
Number of Positions
3
Operation
(ON)-OFF-(ON)
Special Features
Non-Illuminated
Standards
UL Listed
Termination
QC Tabs
Type
Rocker
Voltage Rating
250 V

Overview

10 A, 250 VAC, 1000 V(rms) (Min.) Dielectric Rating, -40 to +85 ?C, Rocker Switches

Recommended up to 15 A @ 28 VDC. Panel mount, cutout dimensions 0.867" ?- 1.734". - Terminals: 0.250" spade.
Standard size euro-style rocker switches of 10 A current rating. One and two-pole, illuminated or non-illuminated circuits.