Skip to content

Eaton Vehicle Controls 1600A11E

Rocker Switch,SPST,ON-NONE-OFF,125V Neon Lamp,Amber Actuator,16A,125VAC,.250"QC

Mfr. Part #: 1600A11E / RS Stock #: 70155706

Eaton Vehicle Controls

Eaton Vehicle Controls 1600A11E

Mfr. Part #: 1600A11E
RS Stock #: 70155706

Description

Rocker Switch,SPST,ON-NONE-OFF,125V Neon Lamp,Amber Actuator,16A,125VAC,.250"QC

In Stock:

397

Price

Qty.

Standard Price

1

$3.32

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Amber
Actuator Type
Rectangular Rocker
Application
Ideal for upfront applications where both appearance and reliability
Contact Form
1 NO
Contact Material
Silver Inlay over Copper
Current Rating
16 A
Dielectric Strength
1000 V
Mounting Hole Size
0.483 x 1.075 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-OFF
Special Features
Illuminated
Standards
UL Listed, CSA Certified, VDE Approved
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V

Overview

Black Button, Quick Connect Terminal, 1600 Series Mid-Size Snap-In Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
Black base and bezel, non-illuminated.