Skip to content

Eaton Vehicle Controls 1500R11E

Rocker Switch,SPST,ON-NONE-OFF,125V Neon Lamp,Red Actuator,15A,125VAC,.250 QC

Mfr. Part #: 1500R11E / RS Stock #: 70155744

Eaton Vehicle Controls

Eaton Vehicle Controls 1500R11E

Mfr. Part #: 1500R11E
RS Stock #: 70155744

Description

Rocker Switch,SPST,ON-NONE-OFF,125V Neon Lamp,Red Actuator,15A,125VAC,.250 QC

In Stock:

940

Price

Qty.

Standard Price

1

$6.77

5

$6.23

10

$5.96

20

$5.42

100

$5.08

250

$4.40

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rectangular Rocker
Application
Ideal for upfront applications where both appearance and reliability
Body Material
High Grade Thermoplastic Molding
Button Color
Red
Contact Form
1 NO
Contact Material
Silver Inlay over Copper
Current Rating
15 A
Dielectric Strength
1000 V
Mounting Hole Size
0.483 x 1.075 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-OFF
Special Features
Illuminated
Standards
UL Listed, CSA Certified
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V

Overview

Snap-In Mounting Style, SPST Contact Form, Rocker Switches

These switches come in lighted and non-lighted versions in a variety of standard or custom colors. They are UL, CSA and VDE approved. Ideal applications include appliances, electronic instrumentation, data processing, communications, medical and office equipment. Options available are legend stamping, solder lugs, independent lamp circuits, special and matched colors, high inrush capabilities. Aesthetically pleasing yet ruggedly functional with traditional Eaton quality, these switches are ideal for up-front applications where both appearance and reliability are required.
The smoothly rounded bezel and gently contoured rocker have a soft matte finish that blends in with the most sophisticated product designs.