Skip to content

Eaton Electronics CMS1-1-R

CMS Series Wire-wound SMD Inductor with a Ferrite Core, 4.5 uH Wire-Wound 7A Idc

Mfr. Part #: CMS1-1-R / RS Stock #: 70150708

Eaton Electronics

Eaton Electronics CMS1-1-R

Mfr. Part #: CMS1-1-R
RS Stock #: 70150708

Description

CMS Series Wire-wound SMD Inductor with a Ferrite Core, 4.5 uH Wire-Wound 7A Idc

In Stock:

1058

Price

Qty.

Standard Price

1

$4.90

5

$4.51

10

$4.31

20

$3.92

100

$3.68

250

$3.19

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
DC Resistance
7 Ohms
Inductance
4.5 μH MuH
Termination
SMD

Overview

Features:
?160°C Maximum Total Temperature
  • Three Sizes of Surface Mount Toroidal Common Mode Inductors That Provide 300 VDC Isolation
  • Inductance Range from 5.5 ?H to 1600 ?H
  • Current Range Up to 7 Amps
  • Noise Attenuation Up to 44 dB
  • Frequency Range Up to 100 MHz
  • Meets UL94V-) Flammability Standard
  • Ferrite Core Material
    Applications:
    ?EMI Filters
  • DC-DC Brick Power Supplies
  • Discrete Output Supplies
  • Discrete and Point-Of Use Power Supplies(PUPS)