Skip to content

Eaton Electronics BK/S-8301-12-R

FUSE, BOLT-IN MOUNTING, 1/4 X 1-1/4, 300 VOLT

Mfr. Part #: BK/S-8301-12-R / RS Stock #: 70149642

Eaton Electronics

Eaton Electronics BK/S-8301-12-R

Mfr. Part #: BK/S-8301-12-R
RS Stock #: 70149642

Description

FUSE, BOLT-IN MOUNTING, 1/4 X 1-1/4, 300 VOLT

In Stock:

894

Price

Qty.

Standard Price

1

$62.52

10

$59.39

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Clip Material
Bronze
Current Rating
30 A
For Use With
1/4 x 1-1/4 in. Fuses
Material
Thermoplastic
Mounting Type
Panel Mount
Number of Poles
12
Primary Type
Fuse Block
Standards
CSA Certified Class 6225-01 File 47235 ; UL Recognized Under Components Program File E14853 Guide IZLT2
Terminal Type
Screw Terminal
Voltage Rating
300 V

Overview

Single pole to 12-pole units. Break-away design permits fuse block to be sub-divided by hand. Choice of Solder, Quick Connect (QC), or screw terminals. 300 volt rating.

  • Molded Flame Retardant Thermoplastic Body Meets UL 94 V0
  • UL Recognized
  • CSA Certified
  • Use with Cooper Bussmann 1/4" × 1 1/4" Fuses