Skip to content

Eaton - Cutler Hammer MB816B200BTSG

MB 8 SPACE W FTL 200A MAIN BREAKER, RINGLESS

Mfr. Part #: MB816B200BTSG / RS Stock #: 72833888

Eaton - Cutler Hammer

Eaton - Cutler Hammer MB816B200BTSG

Mfr. Part #: MB816B200BTSG
RS Stock #: 72833888

Description

MB 8 SPACE W FTL 200A MAIN BREAKER, RINGLESS

Out of Stock

Price

Qty.

Standard Price

1

$2,959.85

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
MB816B200BTSG
Interrupt Rating
10 kAIC ; 22 kAIC
Voltage Rating
120 V ; 240 V

Overview

Eaton's Residential Meter Breakers save time and cost by providing contractors with all-in-one service entrance equipment. They allow for quick, flexible, simple installation, and can be used with BR- or CH-type branch circuit breaker styles. Constructed to be a self-contained durable enclosure and meet the latest NEC wire bending space requirements, they are particularly useful for residential metering in areas where utilities are deregulated, and the electrical contractor has to supply watt-hour meter sockets.