Skip to content

Eaton - Cutler Hammer M22M-D-B

Pushbutton Actuator, 22mm, Flush Button, Blue, Momentary, RMQ-Titan Series

Mfr. Part #: M22M-D-B / RS Stock #: 70336028

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22M-D-B

Mfr. Part #: M22M-D-B
RS Stock #: 70336028

Description

Pushbutton Actuator, 22mm, Flush Button, Blue, Momentary, RMQ-Titan Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$19.99

5

$18.39

10

$16.99

20

$15.39

50

$14.19

Additional Inventory

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Action
Momentary
Actuator Color
Blue
Actuator Type
Round ; Flush
Bezel
Metal Bezel
Button Color
Blue Button
Color
Blue Button
Enclosure Rating
NEMA 4x ; 13
Illumination
Non-Illuminated
Legend
No Legend
Mounting Hole Size
22.5 mm
Mounting Type
Panel Mount
Operation
Momentary
Operation Mode
Flush momentary
UPC Code
786685860510

Overview

Eaton's M22 pushbutton head operators can be field converted from maintained to momentary (available on maintained pushbuttons only). One million operations (maintained) and five million operations (momentary) are featured on standard operators. Modular construction allows for easy assembly and adaptation to panel circuits.