Skip to content

Eaton - Cutler Hammer M22-XBK5

Legend Plate, 22mm, Yellow, EMERGENCY-STOP, Round, 60mm, RMQ-Titan

Mfr. Part #: M22-XBK5 / RS Stock #: 70057896

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-XBK5

Mfr. Part #: M22-XBK5
RS Stock #: 70057896

Description

Legend Plate, 22mm, Yellow, EMERGENCY-STOP, Round, 60mm, RMQ-Titan

In Stock:

53

Price

Qty.

Standard Price

1

$8.39

5

$7.72

10

$7.38

20

$6.71

100

$6.29

250

$5.45

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Legend Plate
Alternate Mfr Part Number
M22-XBK5
Approvals
CCC Marked ; CSA Certified ; Lloyd's Register Certified
Color
Yellow
Dimensions
0.00 in W X 2.36 in L
Legend
Emergency-Stop (Top And Bottom)
Mounting Hole Size
22.5 mm
Shape
Round ; 60mm
Size
22.5 mm in
UPC Code
786685277066
Weight
0.017 lb

Overview

Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.

Features
  • Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status
  • Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa
  • Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators. Many Operators Even Carry IP67 and IP69K, for the Toughest Applications
  • Snap-Lock Contact Blocks and Light Units for Front or Base Mounting
  • Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator
  • Unique and Innovative Offerings, Such as Four-Way Pushbuttons and USB/RJ45 Bulkhead Interfaces

    Benefits
  • Modular Construction Makes Assembly Fast and Simplifies Stocking of Components and Complete Devices
  • LED Offering Only for Improved Brightness Quality and Up to 100,000 Hours of Operation in High Vibration Environments
  • Plastic Construction is Corrosion Resistant. Operators are Designed for Rugged Environments, Ideal for Washdown Applications
  • High Mechanical and Electrical Life Allows for Use in Tough and Challenging Applications
  • Laser Inscription Capabilities Allow for High Quality, Wear-Resistant Markings
  • All Normally Closed (NC) Contacts are Direct Opening Action, i.e., NC Contacts are Physically Forced Open by Direct Linkage with the Pushbutton Operator in the Unlikely Event of Contact Weld
  • Some M22 Operators are Capable of Communication Via ASi Protocol
  • M22 Offers USB/RJ45 Connections