Skip to content

Eaton - Cutler Hammer M22-IVS

Mounting Rail Adapter, Mounts One Switch To Din Rail, M22 Series

Mfr. Part #: M22-IVS / RS Stock #: 70057787

Eaton - Cutler Hammer

Eaton - Cutler Hammer M22-IVS

Mfr. Part #: M22-IVS
RS Stock #: 70057787

Description

Mounting Rail Adapter, Mounts One Switch To Din Rail, M22 Series

In Stock:

1175

Price

Qty.

Standard Price

1

$10.49

5

$9.65

10

$8.92

20

$8.08

50

$7.45

Additional Inventory

On order:

2189

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
DIN Rail Mounting Adapter
Alternate Mfr Part Number
M22-IVS
Approvals
CSA Certified ; CCC Marked ; Lloyd's Register Certified
Family Name
Global Modular Family
Mounting Type
DIN Rail Mount
Size
22.5 mm in
Termination
Screw
Type
DIN Rail Mounting Adapter
UPC Code
786685283111
Weight
0.085 lb

Overview

Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices. Features
  • Field Convertible Pushbuttons and Mushroom Operators from Maintained to Momentary Status
  • Field Convertible Selector Switches from Momentary to Maintained Operation and Vice Versa
  • Heavy-Duty Construction with a Minimum of IP66 and UL NEMA® Type 4X/13 on Front of Panel Operators. Many Operators Even Carry IP67 and IP69K, for the Toughest Applications
  • Snap-Lock Contact Blocks and Light Units for Front or Base Mounting
  • Notched Hole Mounting with Anti-Rotation Tab and Central Nut Mounting on Each Operator
  • Unique and Innovative Offerings, Such as Four-Way Pushbuttons and USB/RJ45 Bulkhead Interfaces Benefits
  • Modular Construction Makes Assembly Fast and Simplifies Stocking of Components and Complete Devices
  • LED Offering Only for Improved Brightness Quality and Up to 100,000 Hours of Operation in High Vibration Environments
  • Plastic Construction is Corrosion Resistant. Operators are Designed for Rugged Environments, Ideal for Washdown Applications
  • High Mechanical and Electrical Life Allows for Use in Tough and Challenging Applications
  • Laser Inscription Capabilities Allow for High Quality, Wear-Resistant Markings
  • All Normally Closed (NC) Contacts are Direct Opening Action, i.e., NC Contacts are Physically Forced Open by Direct Linkage with the Pushbutton Operator in the Unlikely Event of Contact Weld
  • Some M22 Operators are Capable of Communication Via ASi Protocol
  • M22 Offers USB/RJ45 Connections