Eaton - Cutler Hammer HNCG31200F
TYPE HNCG MARK 75 SELTRONIC CIR BKR FRAME W/SOLID STATE TRIP
Mfr. Part #: HNCG31200F / RS Stock #: 72820429
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$95,171.23
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
HNCG31200F
Current Rating
1200 A
Interrupt Rating
50 kAIC at 480 VAC kA@400VAC
Number of Poles
3
Type
Electronic ; LS
Voltage Rating
600 VAC A
Overview
Circuit breakers protect against overloads in conductors and protects against short circuits in connected apparatus such as motors and motor starters