Eaton - Cutler Hammer GLH340033M
3 Pole Electronic Trip, LS 400A
Mfr. Part #: GLH340033M / RS Stock #: 72818166
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16,689.73
5
$15,855.25
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
GLH340033M
Current Rating
400 A
Interrupt Rating
70 kAIC at 415 VAC kA@400VAC ; 100 kAIC at 240 VAC kA@400VAC ; 35 kAIC at 600 VAC kA@400VAC ; 65 kAIC at 480 VAC kA@400VAC
Number of Poles
3
Terminal Type
Line and load end caps
Type
Electronic ; LS
Voltage Rating
600 VAC A
Overview
Meets the requirements of UL, CSA, IEC, CCC and CE, providing a truly global design and worldwide acceptance. Common field-fit internal accessories make installation and custom configuration easy. Advanced trip unit functionality offers a wide range of adjustment for maximum flexibility. Patented contact design features high-speed blow-open action, resulting in superior performance. Compact design frees up panel space. Mounting hardware and lugs are included, on LG frame and below, for convenience, eliminating the need for separate parts orders. A premier selection of trip units including thermal magnetic, electronic, and magnetic only switches is available. Extensive UL508 SCCR listings avaliable with Eaton motor control components.