Skip to content

Eaton - Cutler Hammer ETR4-70-A

Multi Function Tdr, Screw, 0.05 S To 60H, 2No/2Nc, 2 Contacts, Dpdt

Mfr. Part #: ETR4-70-A / RS Stock #: 70611189

Eaton - Cutler Hammer

Eaton - Cutler Hammer ETR4-70-A

Mfr. Part #: ETR4-70-A
RS Stock #: 70611189

Description

Multi Function Tdr, Screw, 0.05 S To 60H, 2No/2Nc, 2 Contacts, Dpdt

In Stock:

2

Price

Qty.

Standard Price

1

$569.98

10

$541.48

25

$512.98

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
IEC 60947 ; UL Listed ; EN 60947 ; CSA Certified
Size
22.5 mm wide in
Type
Star-delta
UPC Code
4015080318880
Voltage Rating
24 to 240 V
Weight
0.33 lb