Skip to content

Eaton - Cutler Hammer ESR5-NO-31-24VAC-DC

Safety Relay, Dual Channel, 24 Vac/Dc

Mfr. Part #: ESR5-NO-31-24VAC-DC / RS Stock #: 70611250

Eaton - Cutler Hammer

Eaton - Cutler Hammer ESR5-NO-31-24VAC-DC

Mfr. Part #: ESR5-NO-31-24VAC-DC
RS Stock #: 70611250

Description

Safety Relay, Dual Channel, 24 Vac/Dc

In Stock:

5

Price

Qty.

Standard Price

1

$611.24

10

$580.67

25

$550.11

Additional Inventory

On order:

7

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL Listed ; CSA Certified ; IEC Rated
UPC Code
786689005931

Overview

ESR5 Safety Relays
The ESR5 safety relay from Eaton is designed to monitor the signals from safety devices at all times and switch off quickly and reliably in an emergency. Suitable for applications that meet the highest safety requirements in accordance with EN 954-1, EN ISO 13849-1 up to PL e and accordance with IEC 62061 up to SILCL 3. The ESR5 safety relay is compatible with a variety of safety devices such as emergency stops, rope pull switches, two hand control stations, light curtains (OSSD), gate enable devices and safety switches.