Eaton - Cutler Hammer E5-024-C0410
Panel Meter, Totalizer, Elec, LCD, Cut-Out 1/32 DIN, 8 Dig, 0.31" DigH, Screw
Mfr. Part #: E5-024-C0410 / RS Stock #: 70056623
Price
Qty.
Standard Price
1
$149.84
10
$142.35
25
$134.85
50
$127.36
100
$119.87
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-2300-003A
Approvals
UL Recognized
Connection Type
Screw-Terminal
Dimensions, Cutout, Inches
48 x 24 mm
Display
LCD
Display Digit Height
8 mm
Display Type
LCD
Function
Totalizer
Input Type
NPN ; PNP
Maximum Opening Temperature
55 °C
Measuring Range
-9999999 to 99999999 %
Minimum Operating Temperature
-10 °C
Mounting Type
Panel Mount
Number of Digits
8
Panel Cut Out
1/32 DIN DIN
Primary Type
Electronic
Product Header
Battery Power 8-digit LCD Totalizer
Size
24 x 48 mm in
Supply Voltage
10-30 VDC
Temperature Range
-10 to 55 C
Type
Count up/down
UPC Code
786685114477
Weight
0.17 lb
Overview
Features:
Low Price and High Efficiency
Large 8-Digit LCD Display, Height of the Figures 8 mm (0.31")
Various Counting Modes Like Up/Down Differential and Phase Discriminator Counting
Screw Terminals, RM 5 mm
Locking of the Reset Key
Operating Temperature 14-140°F (-10-60°C)
All Version of Positive or Negative Counting Edge
Filter Function for Bounce-Free Counting with Mechanical Contacts
Power Supply: Non-Replaceable Lithium Battery (Lifetime Approximately 8 Years at 68°F (20°C)
Protection: IP65 (From Front)
Panel Cutout: 22 × 44 mm (0.870 × 1.722 In.)