Skip to content

Eaton - Cutler Hammer E30BJ

Indicator Panel Mount Light Unit Incandescent Mnt-Sz 30mm 24VAC/VDC 2500 Hrs

Mfr. Part #: E30BJ / RS Stock #: 70057186

Eaton - Cutler Hammer

Eaton - Cutler Hammer E30BJ

Mfr. Part #: E30BJ
RS Stock #: 70057186

Description

Indicator Panel Mount Light Unit Incandescent Mnt-Sz 30mm 24VAC/VDC 2500 Hrs

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$240.54

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Single Unit ; Square Multifunction
Alternate Mfr Part Number
E30BJ
Approvals
UL Listed ; CSA Certified
Dimensions
3.30 in H X 0.00 in W X 2.40 in L
Lamp Type
Incandescent
Lens Style
Square
Life Hours
2500
Mounting Hole Size
30 mm
Mounting Size
30 mm
Operating Voltage
24 V
Product Header
E30 Series Single Indicating Light Unit
Rating
NEMA 3, 3R, 3S, 4, 12, 13
Special Features
Water-Tight ; Oil-Tight
Standards
UL Listed, NEMA 3, 3R, 3S, 4, 4X, 12, 13 Rating
Supply Voltage
24 VAC/VDC
Type
Relampable
UPC Code
782113214238
Voltage Rating
24 V
Weight
0.35 lb